Subtotal (1 unit)*
€356.64
(exc. VAT)
€438.67
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
- Plus 20 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.64 |
*price indicative
- RS Stock No.:
- 694-401
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Yellow Steel Lockout, 1 Lock
This RS PRO Yellow Steel Lockout is designed to ensure safety during maintenance and repair operations by securely isolating energy sources. Its robust steel construction provides durability and reliability, making it Ideal for industrial environments. The bright yellow color enhances visibility, ensuring that the lockout is easily identifiable, which is Crucial for safety compliance.
Features and Benefits
Steel Construction: Provides strength and durability for long-lasting use.
Yellow Colour: Enhances visibility for easy identification and safety compliance.
Single Lock Design: Simplifies the lockout process, ensuring quick and efficient application.
Corrosion Resistant: Suitable for use in harsh industrial environments.
Compact Size: Easy to store and transport, facilitating on-site use.
Yellow Colour: Enhances visibility for easy identification and safety compliance.
Single Lock Design: Simplifies the lockout process, ensuring quick and efficient application.
Corrosion Resistant: Suitable for use in harsh industrial environments.
Compact Size: Easy to store and transport, facilitating on-site use.
Applications
Industrial Maintenance
Electrical Safety
Mechanical Repairs
Energy Isolation
Electrical Safety
Mechanical Repairs
Energy Isolation
Additional Information
Complies with safety standards for lockout procedures.
Designed for use in a wide range of industrial settings.
Designed for use in a wide range of industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow 1-Lock Lockout Steel 6.35 mm
- RS PRO Yellow 1-Lock Lockout Steel 6 mm
- RS PRO Yellow 1-Lock Lockout Steel 5 mm
- RS PRO Red 3-Lock Lockout Steel Lockout
- RS PRO Red 4-Lock Lockout Steel Lockout
- RS PRO Red 2-Lock Lockout Steel Lockout
- RS PRO Yellow 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Black Yellow 1-Lock Lockout Steel Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
