RS PRO Red 24-Lock Lockout Powder Coated Steel Lockout, 6.5 mm
- RS Stock No.:
- 710-491
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€219.00
(exc. VAT)
€269.37
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 21 December 2026
- Plus 40 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.00 |
*price indicative
- RS Stock No.:
- 710-491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 24 | |
| Material | Powder Coated Steel | |
| Shackle Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 24 | ||
Material Powder Coated Steel | ||
Shackle Diameter 6.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 24 Lock Lockout Permit Box, Powder Coated Steel
The RS PRO Lockout Permit Box is designed to securely store lockout permits and keys, ensuring safety and compliance in industrial environments. Made from Durable powder-coated steel, this lockout box can accommodate up to 24 locks, making it Ideal for managing multiple lockout points efficiently.
Features and Benefits
Powder Coated Steel Construction: Provides durability and resistance to corrosion, ensuring long-lasting use in harsh environments.
24 Lock Capacity: Allows for the secure management of multiple lockout points, enhancing safety protocols.
6.5 mm Shackle Diameter: Compatible with a wide range of lock types, offering flexibility in lock selection.
Red Colour: High visibility for easy identification and enhanced safety.
Compliance with ISO Standards: Meets ISO 9001, ISO 14001, and OHSMS 45001 standards, ensuring quality and environmental management.
24 Lock Capacity: Allows for the secure management of multiple lockout points, enhancing safety protocols.
6.5 mm Shackle Diameter: Compatible with a wide range of lock types, offering flexibility in lock selection.
Red Colour: High visibility for easy identification and enhanced safety.
Compliance with ISO Standards: Meets ISO 9001, ISO 14001, and OHSMS 45001 standards, ensuring quality and environmental management.
Applications
Industrial safety
Maintenance operations
Energy isolation procedures
Maintenance operations
Energy isolation procedures
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Brady Red 7-Lock Lockout Powder Coated Steel Group Lockout & Permit Control
- RS PRO Red 10-Lock Lockout Powder Coated Steel Lockbox
- Master Lock 1-Lock Lockout Powder Coated Steel Circuit Breaker Lockout
- RS PRO Red 24-Lock Lockout Hasp Steel Universal Lockout Hasp, 11 mm
- ABUS Red 24-Lock Lockout Metal Box, 7 mm
- Brady Red 24-Lock Lockout Plastic Group Lockout & Permit Control, 6.6 mm
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
- Master Lock Red Lockout Powder Coated Steel 2.3 mm
