Master Lock 1-Lock Lockout Powder Coated Steel Circuit Breaker Lockout
- RS Stock No.:
- 244-8346
- Mfr. Part No.:
- 491B
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€13.22
(exc. VAT)
€16.26
(inc. VAT)
Limited stock
- 511 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.22 |
*price indicative
- RS Stock No.:
- 244-8346
- Mfr. Part No.:
- 491B
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Number of Locks | 1 | |
| Material | Powder Coated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Number of Locks 1 | ||
Material Powder Coated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock grip tight circuit breaker lockout device fits wide or tall breaker toggles typically found on hi-voltage/hi-amperage breakers. The innovative patented grip tight design effectively locks out circuit breakers with a simple thumb turn and then close clamping handle for a tight grip on the toggle. Durable construction with powder coated steel and reinforced polymer for operation in harsh environments.
Accepts all American lock and master lock safety padlock
Great strength with universal fit
Compact lockout device is easy to carry and easy to store
Related links
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
- Master Lock Red Lockout Powder Coated Steel 2.3 mm
- Master Lock 1-Lock Lockout Thermoplastic Circuit Breaker Lockout
- RS PRO Red 24-Lock Lockout Powder Coated Steel Lockout, 6.5 mm
- Brady Red 7-Lock Lockout Powder Coated Steel Group Lockout & Permit Control
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
