ABUS Grey 2-Lock Lockout Stainless Steel Lockout Device, 8 mm

Subtotal (1 unit)*

€41.25

(exc. VAT)

€50.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.25

*price indicative

RS Stock No.:
518-552
Mfr. Part No.:
64296
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Lockout

Sub Type

Lockout Device

Colour

Grey

Number of Locks

2

Material

Stainless Steel

Shackle Diameter

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ABUS P604 lockout device is designed to secure compressed air couplings against unauthorized use, preventing accidental activation. It features seven different receptacles, accommodating male fittings of various sizes, making it versatile for industrial applications1. The device allows for up to two padlocks, ensuring enhanced security during maintenance work.

Self explanatory intuitive and easy to use

With LOTO warning embossed on both sides

Stainless steel robust and durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy