ABUS Red 12-Lock Lockout Steel Lockout Device, 9 mm
- RS Stock No.:
- 518-555
- Mfr. Part No.:
- 97268
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€25.01
(exc. VAT)
€30.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.01 |
*price indicative
- RS Stock No.:
- 518-555
- Mfr. Part No.:
- 97268
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Lockout Device | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 12 | |
| Material | Steel | |
| Shackle Diameter | 9mm | |
| Shackle Length | 38mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Lockout Device | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 12 | ||
Material Steel | ||
Shackle Diameter 9mm | ||
Shackle Length 38mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABUS H7012 Red Lockout Hasp is designed for group lockout applications, allowing up to 12 padlocks to be attached simultaneously. Made from vinyl-coated high-tensile steel, it ensures durability and resistance to wear.
Lock out power switches during maintenance
Red colour
Related links
- RS PRO Red 12-Lock Lockout Steel Group Lock Box
- RS PRO Yellow 4-Lock Lockout Polypropylene Moulded Plug Lockout Device, 9 mm
- RS PRO Yellow 1-Lock Lockout Polypropylene Moulded Plug Lockout Device, 9 mm
- Brady Red 12-Lock Lockout Steel Group Lockout & Permit Control, 8.38 mm
- Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- Brady Red 1-Lock Lockout Steel Lockout Cable
- ABUS Red 6-Lock Lockout Steel 7 mm
- RS PRO Red 7-Lock Lockout Steel Group Lock Box
