RS PRO Red 14-Lock Key Lock Box Steel Lockout

Subtotal (1 unit)*

€133.98

(exc. VAT)

€164.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€133.98

*price indicative

RS Stock No.:
710-514
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Lockout

Product Type

Key Lock Box

Colour

Red

Number of Locks

14

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 14 Lock Key Lock Box


The RS PRO 14 Lock Key Lock Box is designed to securely store and manage keys in industrial environments. Made from Durable mild steel, this lockout box is Ideal for maintaining safety and organisation in workplaces where multiple locks are required.

Features and Benefits


Durable Construction: Made from mild steel for enhanced strength and longevity.
High Capacity: Accommodates up to 14 locks, providing ample space for key management.
Bright Colour: Red finish for high visibility and easy identification.
Secure Locking: Ensures keys are safely stored and accessible only to authorised personnel.
Compact Design: Efficient use of space while maintaining a robust structure.

Applications


Industrial safety management
Facilities maintenance
Construction sites
Manufacturing plants

Additional Information


Complies with key safety standards for lockout procedures.
Suitable for use in environments requiring strict key control and management.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy