Master Lock Red 14-Lock Lockout Lockout Box
- RS Stock No.:
- 108-944
- Mfr. Part No.:
- 503RED
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€93.32
(exc. VAT)
€114.78
(inc. VAT)
In Stock
- Plus 159 unit(s) shipping from 16 November 2026
- Plus 76 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.32 |
*price indicative
- RS Stock No.:
- 108-944
- Mfr. Part No.:
- 503RED
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Lockout Box | |
| Colour | Red | |
| Number of Locks | 14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Lockout Box | ||
Colour Red | ||
Number of Locks 14 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Latch Tight Group Lockout Box, red, accepts 14 padlocks or lockout hasps and can be mounted to the wall or carried from job to job. Lock box holds hundreds of keys and includes organized storage for 12 keys in back of box. Also features an exclusive, patented Latch Tight locking mechanism that prevents keys from being accessed until the last padlock or hasp is removed from the box.
Storage device captures keys for effective lock out of large equipment
Exclusive Latch Tight feature ensures that keys cannot be accessed until the last safety padlock is removed
Durable powder-coated red finish with stainless steel handle
Integrated storage organizes up to 12 keys or hundred of bulk keys
Dual application - wall mount or portable
Up to 14 workers can apply their personal safety padlock or lockout hasp
Related links
- RS PRO Red 14-Lock Lockout Aluminium, Steel Blind Flange Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Brady Red 3-Lock Lockout Kit Acrylic Lockout Box
- Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Plug Lockout
- Master Lock Red 4-Lock Lockout Plastic Lockout Hasp, 3 mm
- Master Lock Red 1-Lock Lockout Durable Aluminium 7 mm
- RS PRO Red 14-Lock Key Lock Box Mild Steel Lockout
