RS PRO Red 7-Lock Lockout Hasp Stainless Steel Lockout, 5 mm

Subtotal (1 unit)*

€24.53

(exc. VAT)

€30.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.53

*price indicative

RS Stock No.:
802-198
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Lockout

Product Type

Lockout Hasp

Colour

Red

Number of Locks

7

Material

Stainless Steel

Shackle Diameter

5mm

Shackle Length

38mm

Standards/Approvals

RS PRO Seal of Approval

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 7 Lock Lockout Hasp Stainless Steel


The RS PRO Lockout Hasp is designed for safety and security in industrial environments. Made from Durable stainless steel, this lockout hasp allows for multiple padlocks to secure a single energy source, ensuring that machinery cannot be operated until all locks are removed. Ideal for maintenance and repair operations, it enhances workplace safety by preventing accidental energisation.

Features and Benefits


Stainless Steel Construction: Provides durability and resistance to corrosion.
7 Lock Capacity: Accommodates up to seven padlocks for enhanced security.
5 mm Shackle Diameter: Fits a wide range of padlocks for versatility.
RS PRO Seal of Approval: Ensures quality and reliability.
Bright Red Colour: Enhances visibility for safety compliance.

Applications


Industrial machinery maintenance
Electrical panel servicing
Construction site safety
Manufacturing plant operations

Additional Information


Complies with RS PRO standards for safety and quality assurance. Suitable for use in environments requiring strict lockout procedures.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy