RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 6 mm
- RS Stock No.:
- 694-358
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.92
(exc. VAT)
€24.50
(inc. VAT)
In Stock
- Plus 94 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.92 |
*price indicative
- RS Stock No.:
- 694-358
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Lockout Hasp | |
| Colour | Silver | |
| Number of Locks | 6 | |
| Material | 304 Stainless Steel | |
| Shackle Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Lockout Hasp | ||
Colour Silver | ||
Number of Locks 6 | ||
Material 304 Stainless Steel | ||
Shackle Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Lockout Hasp, 304 Stainless Steel
The RS PRO Lockout Hasp is designed to provide a secure method for locking out equipment during maintenance or repair, ensuring safety and compliance with safety standards. Made from Durable 304 stainless steel, this lockout hasp is Ideal for industrial environments where reliability and strength are paramount.
Features and Benefits
304 Stainless Steel Construction: Offers excellent corrosion resistance and durability, suitable for harsh environments.
6 mm Shackle Diameter: Compatible with a wide range of lock sizes, providing flexibility in use.
Accommodates 6 Locks: Allows multiple workers to lock out a single energy source, enhancing safety during group lockout procedures.
Silver Colour: Provides high visibility, making it easy to identify during lockout procedures.
ISO 9001, ISO 14001, OHSMS 45001 Certified: Ensures compliance with international safety and quality standards.
6 mm Shackle Diameter: Compatible with a wide range of lock sizes, providing flexibility in use.
Accommodates 6 Locks: Allows multiple workers to lock out a single energy source, enhancing safety during group lockout procedures.
Silver Colour: Provides high visibility, making it easy to identify during lockout procedures.
ISO 9001, ISO 14001, OHSMS 45001 Certified: Ensures compliance with international safety and quality standards.
Applications
Industrial maintenance
Electrical safety
Machinery lockout
Electrical safety
Machinery lockout
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 5 mm
- Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- Catu Red 6-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Catu Yellow 4-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Catu Red 3-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 6 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout, 6 mm
- Brady Yellow 6-Lock Lockout Steel Lockout Hasp
