RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 5 mm
- RS Stock No.:
- 694-357
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.02
(exc. VAT)
€23.39
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 02 November 2026
- Plus 100 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.02 |
*price indicative
- RS Stock No.:
- 694-357
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout Hasp | |
| Colour | Silver | |
| Number of Locks | 6 | |
| Material | 304 Stainless Steel | |
| Shackle Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout Hasp | ||
Product Type Lockout Hasp | ||
Colour Silver | ||
Number of Locks 6 | ||
Material 304 Stainless Steel | ||
Shackle Diameter 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6-Lock Stainless Steel Lockout Hasp
The RS PRO 6-Lock Stainless Steel Lockout Hasp is designed to provide a secure and reliable solution for locking out equipment during maintenance or repair work. Made from Durable 304 stainless steel, this lockout hasp ensures safety by allowing multiple workers to lock out a single energy source, preventing accidental energisation.
Features and Benefits
304 Stainless Steel Construction: Offers excellent corrosion resistance and durability in harsh environments
6-Lock Capacity: Accommodates up to six padlocks, enabling multiple workers to secure the equipment
5 mm Shackle Diameter: Ensures compatibility with a wide range of padlocks
Silver Finish: Provides a professional appearance and easy identification
6-Lock Capacity: Accommodates up to six padlocks, enabling multiple workers to secure the equipment
5 mm Shackle Diameter: Ensures compatibility with a wide range of padlocks
Silver Finish: Provides a professional appearance and easy identification
Applications
Industrial maintenance
Electrical safety
Mechanical repairs
Electrical safety
Mechanical repairs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 6 mm
- RS PRO Chrome 6-Lock Lockout Hasp Stainless Steel Sheet Hasp Lockout, 8.25 mm
- Brady Yellow 6-Lock Lockout Steel Lockout Hasp
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- Brady Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9.525 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
- Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
