Brady Red 8-Lock Lockout Kit Acrylic Lockout Box

Subtotal (1 unit)*

€202.42

(exc. VAT)

€248.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.42

*price indicative

RS Stock No.:
834-416
Mfr. Part No.:
LG008E
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout Kit

Sub Type

Lockout Box

Colour

Red

Number of Locks

8

Material

Acrylic

Shackle Length

195mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Brady ultra-compact group lock box is designed for safe and efficient lockout applications, providing secure storage for safety padlocks and easy access for multiple users.

Small and lightweight for convenient operation

Constructed from rugged polycarbonate ABS and glass filled nylon

Accommodates locks for up to 12 workers securely

Detachable wall mount bracket allows controlled usage

Clear cover for easy viewing of keys and locks

Temperature resistant: Polycarbonate ABS withstands -20° to 107°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy