Master Lock Red 1-Lock Gate Valve Lockout Thermoplastic Gate Valve Lockout, 165 mm

Subtotal (1 unit)*

€36.38

(exc. VAT)

€44.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.38

*price indicative

RS Stock No.:
949-800
Mfr. Part No.:
482
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Gate Valve Lockout

Sub Type

Gate Valve Lockout

Colour

Red

Number of Locks

1

Material

Thermoplastic

Shackle Diameter

165mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Gate Valve Cover offers robust security solutions designed for both commercial and residential use. Its primary function is to provide reliable protection against unauthorised access, ensuring peace of mind for users.

Contains a Durable construction that withstands wear and tear

Designed with Advanced security features to prevent unauthorised access

Offers a weather-resistant design suitable for outdoor usage

Equipped with a user-friendly mechanism for quick locking and unlocking

Features a Compact size for easy portability and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy