Master Lock Red Lockout Lockout

Subtotal (1 unit)*

€9.38

(exc. VAT)

€11.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.38

*price indicative

RS Stock No.:
949-842
Mfr. Part No.:
496B
Manufacturer:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Sub Type

Lockout

Product Type

Lockout

Colour

Red

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Wall Switch Cover is a robust locking mechanism designed for effective protection. Its primary function is to secure a variety of items against unauthorised access, ensuring peace of mind for the user.

Features a Durable construction for long-lasting security

Equipped with a high-performance locking system for enhanced safety

Compact design makes it easy to use and transport

Weather-resistant materials protect against environmental damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy