Brady Red Lockout Heavy Duty Nylon Lockout Tagout Empty Bag & Pouch
- RS Stock No.:
- 174-9121
- Mfr. Part No.:
- LOCKOUT BELT POUCH, RED 5"X7"
- Manufacturer:
- Brady
Subtotal (1 unit)*
€70.46
(exc. VAT)
€86.67
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.46 |
*price indicative
- RS Stock No.:
- 174-9121
- Mfr. Part No.:
- LOCKOUT BELT POUCH, RED 5"X7"
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Lockout Tagout Empty Bag & Pouch | |
| Product Type | Lockout | |
| Colour | Red | |
| Material | Heavy Duty Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Lockout Tagout Empty Bag & Pouch | ||
Product Type Lockout | ||
Colour Red | ||
Material Heavy Duty Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Lockout
The Brady lockout belt pouch helps in storing lockout devices and have them handy when required. It has loops for hanging on a belt. It is made of heavy duty nylon. The pouch is red in colour.
Features and Benefits
• Compact in size
• Durable
• Easy to carry pouch
• English legend language
• Heavy-duty manufacturing material
• Long service life
Applications
• Carry lockouts devices
Related links
- Brady Silver, Red Lockout Kit Lockout Tagout Kit
- RS PRO Black, Red 0-Lock Tool Belt Pouch Cloth Lockout
- Brady Red 2-Lock Lockout Glass Filled Nylon Circuit Breaker Switch Lockouts, 7.11 mm
- Brady Red 4-Lock Lockout ABS Plastic Pendant Lockout Cover & Cinch Bag, 9.53 mm
- Brady Red Lockout Polypropylene Circuit Breaker Lockout Accessory
- Brady Red Lockout Kit Stainless Steel Brass Lockout Kit
- Brady Red Lockout Glass Reinforced Nylon Valve & Hose Lockout Accessory
- Brady Red 3-Lock Lockout Kit Acrylic Lockout Box
