Martindale 3-Lock Lockout Polypropylene MCB Isolation Lock, 6 mm
- RS Stock No.:
- 180-6520
- Mfr. Part No.:
- LOK4/PK3
- Manufacturer:
- Martindale
Subtotal (1 pack of 3 units)*
€24.85
(exc. VAT)
€30.57
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 29 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.85 | €8.283 |
*price indicative
- RS Stock No.:
- 180-6520
- Mfr. Part No.:
- LOK4/PK3
- Manufacturer:
- Martindale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Sub Type | MCB Isolation Lock | |
| Product Type | Lockout | |
| Number of Locks | 3 | |
| Material | Polypropylene | |
| Shackle Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Sub Type MCB Isolation Lock | ||
Product Type Lockout | ||
Number of Locks 3 | ||
Material Polypropylene | ||
Shackle Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The essential test tools and equipment needed to implement a safe isolation procedure are a dedicated voltage indicator, a proving unit to verify the voltage indicator, a locking off device which can be secured in place using a padlock with unique key and a clear method of labelling the hazard. The Martindale LOK devices have been designed to fit a wide range of MCBs, RCBOs, fuse carriers and main switches and are compatible with Martindale PAD10 and PAD20 Series padlocks and TAG sets. The LOK series are available with different openings and include pushpin and grub screw designs in a range of different sizes to match most breaker configurations and applications even access is restricted. The MARLOK4 dimensions are 60mm x 15mm. It has a 6 mm opening which is 15mm deep. A DO NOT REMOVE LOCKED OUT label is attached to the device so that it is easily visible when in use. To cover every eventuality, the complete range of Martindale safe isolation lock out devices and accessories are available in the Martindale LOKKITPRO which includes a soft carry case.
Related links
- Martindale 3-Lock Lockout Polypropylene MCB Isolation Lock, 6 mm
- Martindale Black 3-Lock Lockout Polypropylene Isolation Lock, 6 mm
- Martindale Bright Yellow 3-Lock Lockout ABS, Polycarbonate Lock
- Martindale 1-Lock Lockout Plastic Isolation Lock
- Martindale White 1-Lock Lockout Kit Lock, 6 mm
- Martindale White 1-Lock Lockout Kit Lock, 22.6 mm
- Catu Red 3-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- Martindale Red 1-Lock Lockout Polypropylene Lockout Device, 6 mm
