ABUS Yellow Lockout Hasp Steel Lockout Hasp, 38.1 mm
- RS Stock No.:
- 272-2602
- Mfr. Part No.:
- H701 JAUNE
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.72 |
*price indicative
- RS Stock No.:
- 272-2602
- Mfr. Part No.:
- H701 JAUNE
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout Hasp | |
| Colour | Yellow | |
| Material | Steel | |
| Shackle Diameter | 38.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Lockout Hasp | ||
Product Type Lockout Hasp | ||
Colour Yellow | ||
Material Steel | ||
Shackle Diameter 38.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS robust main switch interlocks made of steel thus turn one mounting point into six. This means that not only one, but up to six padlocks can be hooked in. Up to six people thus independently secure the energy point against unauthorised reconnection.
Vinyl coated high tensile steel
Available with or without pry-resistant interlocking tabs for additional security
Related links
- ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
- ABUS Yellow Lockout Hasp Steel 3.81 cm
- ABUS Red Lockout Hasp Rivet: Aluminium Nickel Plated with Dip Vinyl Coated, 3.81 cm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- Master Lock Red 2-Lock Lockout Hasp Steel Lockout Hasp, 7 mm
- Brady Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9.525 mm
- ABUS Yellow 1-Lock Lockout Polycarbonate CEE Plug Lockout, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
