ABUS Yellow Lockout Hasp Steel, Nickel Plated with Dip Vinyl Coated, 38.1 mm
- RS Stock No.:
- 272-2604
- Mfr. Part No.:
- H702 JAUNE
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.14 |
*price indicative
- RS Stock No.:
- 272-2604
- Mfr. Part No.:
- H702 JAUNE
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout Hasp | |
| Colour | Yellow | |
| Material | Steel, Nickel Plated with Dip Vinyl Coated | |
| Shackle Diameter | 38.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout Hasp | ||
Colour Yellow | ||
Material Steel, Nickel Plated with Dip Vinyl Coated | ||
Shackle Diameter 38.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS robust main switch interlocks made of steel thus turn one mounting point into six. This means that not only one, but up to six padlocks can be hooked in. Up to six people thus independently secure the energy point against unauthorised reconnection.
Vinyl coated high tensile steel
Available with or without pry-resistant interlocking tabs for additional security
Related links
- ABUS Red Lockout Hasp Rivet: Aluminium Nickel Plated with Dip Vinyl Coated, 3.81 cm
- ABUS Yellow Lockout Hasp Steel Lockout Hasp, 3.81 cm
- ABUS Red Lockout Hasp Steel Lockout Hasp, 3.81 cm
- ABUS Red Lockout Hasp Steel Rivet: Aluminium
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- ABUS Yellow 1-Lock Lockout Polycarbonate CEE Plug Lockout, 7 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
