ABUS Silver 2-Lock Lockout Stainless Steel, 8 mm

Subtotal (1 unit)*

€37.39

(exc. VAT)

€45.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.39

*price indicative

RS Stock No.:
272-2618
Mfr. Part No.:
P604
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Lockout

Colour

Silver

Number of Locks

2

Material

Stainless Steel

Shackle Diameter

8mm

Standards/Approvals

No

COO (Country of Origin):
CN
The ABUS lockout device secures the male piece of differently sized compressed air couplings against unauthorised use. With its seven different diameters for accommodating the male parts of a wide variety of couplings, P604 offers the scope to be able to secure almost all common compressed air connections.

Stainless steel material

Self-explanatory

With LOTO warning embossed on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy