ABUS Red Valve Lockout Body: Steel, Coating: Powder Coated, 7 mm
- RS Stock No.:
- 272-2636
- Mfr. Part No.:
- V423
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€32.89
(exc. VAT)
€40.45
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.89 |
*price indicative
- RS Stock No.:
- 272-2636
- Mfr. Part No.:
- V423
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Material | Body: Steel, Coating: Powder Coated | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Valve Lockout | ||
Colour Red | ||
Material Body: Steel, Coating: Powder Coated | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS Hand levers of ball valve is made of cranked flat steel can be blocked quickly and safely with ABUS ball valve lockouts. It use a padlock to hold the valve lever in the off position and thus secure the necessary work on the system.
Stable and secure, made from powder-coated steel
Two sizes for most common ball valves
Best used on hard-to-reach pipes
Related links
- ABUS Red Valve Lockout Steel, 7 mm
- ABUS Red Valve Lockout Polypropylene, 7 mm
- ABUS Red Valve Lockout High Quality Polypropylene, 7 mm
- ABUS Red Valve Lockout Metal Ball Valve Lockout
- ABUS Red Valve Lockout Polypropylene, 9 mm
- ABUS Red Valve Lockout Metallic V500 Set
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- ABUS Red 5-Lock Valve Lockout Plastic Universal Valve Lockout, 50 in
