ABUS Red Valve Lockout Metallic V500 Set

Subtotal (1 unit)*

€87.87

(exc. VAT)

€108.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.87

*price indicative

RS Stock No.:
272-2641
Mfr. Part No.:
V500+C506
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Valve Lockout

Sub Type

V500 Set

Colour

Red

Material

Metallic

Standards/Approvals

No

COO (Country of Origin):
CN
The ABUS V500 set universal ball valve lockout with safelex c506 cable lockout device. The valve lockout ensures that there is a mounting point for a cable lockout. This cable lockout connects the valve handle with a fixed counterpoint through the mounting point, so that the ball valve is fixed in place and protected against unauthorised access.

Large, stable metal housing

Ergonomically shaped rotary handle for quick adjustment

Generous adjusting range

Large and specially shaped contact areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy