Spectrum Industrial Grey, Red Lockout PUR Cable Lockout
- RS Stock No.:
- 275-1265
- Mfr. Part No.:
- LOK013
- Manufacturer:
- Spectrum Industrial
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Last RS stock
- Final 33 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.44
(exc. VAT)
€23.91
(inc. VAT)
- RS Stock No.:
- 275-1265
- Mfr. Part No.:
- LOK013
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Lockout | |
| Sub Type | Cable Lockout | |
| Colour | Grey, Red | |
| Material | PUR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Lockout | ||
Sub Type Cable Lockout | ||
Colour Grey, Red | ||
Material PUR | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial multi purpose cable lockout that has been ergonomically designed to fit the hand, making placement and use fast and simple.
2.5m steel core
Related links
- Spectrum Industrial Orange/Yellow Polyurethane Cable Lockout
- Spectrum Industrial Orange 3-Lock Lockout Polyurethane Gate Valve Lockout
- Spectrum Industrial Orange 6-Lock Lockout Polyurethane Ball Value Lockout
- Spectrum Industrial Red 1-Lock Lockout Safety Lockout, 3 mm
- Spectrum Industrial Red 2-Lock Plug Lockout
- Spectrum Industrial Red 6-Lock Lockout Kit Electrician Lockout Kit
- Spectrum Industrial Red, Black Lockout Miniature Circuit Breaker Lockout
- RS PRO Red 10-Lock Lockout Polyurethane Ball Valve Lockout, 8.5 mm

