Spectrum Industrial Gold Lockout Aluminium Miniature Circuit Breaker Lockout
- RS Stock No.:
- 275-1274
- Mfr. Part No.:
- LOK161
- Manufacturer:
- Spectrum Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.38
(exc. VAT)
€9.08
(inc. VAT)
- RS Stock No.:
- 275-1274
- Mfr. Part No.:
- LOK161
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Lockout | |
| Sub Type | Miniature Circuit Breaker Lockout | |
| Colour | Gold | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Lockout | ||
Sub Type Miniature Circuit Breaker Lockout | ||
Colour Gold | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial universal mini MCB lockout that can be energised or stop the release of any stored energy.
Easy to use mini MCB toggle
Related links
- Spectrum Industrial Red, Black Lockout Miniature Circuit Breaker Lockout
- Kasp Red Lockout Miniature Circuit Breaker Lockout
- RS PRO Green 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Red 1-Lock Lockout Stainless Steel Brass Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Black Red 1-Lock Lockout Stainless Steel ABS Conventional Miniature Circuit Breaker Lockout, 7.25
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Blue Red 1-Lock Lockout Steel Nylon Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Blue 1-Lock Lockout ABS Universal Miniature Circuit Breaker Lockout, 8 mm

