Kasp Red Lockout Miniature Circuit Breaker Lockout
- RS Stock No.:
- 285-8311
- Mfr. Part No.:
- K81010
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.21 |
*price indicative
- RS Stock No.:
- 285-8311
- Mfr. Part No.:
- K81010
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Lockout | |
| Sub Type | Miniature Circuit Breaker Lockout | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Lockout | ||
Sub Type Miniature Circuit Breaker Lockout | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Easifit MCB Lockout features an universal mini circuit breaker for single to triple switches. It has simple and quick installation with no tools. Place over the switch, tighten with finger and thumb, rotate screw toggle and lockout with padlock as normal.
RoHS compliant
For single to triple switches
Related links
- Spectrum Industrial Red, Black Lockout Miniature Circuit Breaker Lockout
- Kasp Red 1-Lock Lockout MCB, 6 mm
- RS PRO Red 1-Lock Lockout Stainless Steel Brass Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Black Red 1-Lock Lockout Stainless Steel ABS Conventional Miniature Circuit Breaker Lockout, 7.25
- Master Lock Red Lockout Circuit Breaker Lockout
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
- Master Lock Red Lockout Stainless Steel ABS Thermoplastic Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout ABS, Metal Circuit Breaker Lockout
