Texas Instruments SN74ALS09D, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-0084
- Mfr. Part No.:
- SN74ALS09D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0084
- Mfr. Part No.:
- SN74ALS09D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | ALS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -0.1mA | |
| Maximum Propagation Delay Time @ Maximum CL | 54 ns @ 4.5 V → 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Length | 8.65mm | |
| Output Type | Open Collector | |
| Maximum Operating Temperature | +70 °C | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family ALS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -0.1mA | ||
Maximum Propagation Delay Time @ Maximum CL 54 ns @ 4.5 V → 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 8mA | ||
Minimum Operating Temperature 0 °C | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 8.65mm | ||
Output Type Open Collector | ||
Maximum Operating Temperature +70 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
