onsemi MC10EL01DG, 1 4-Input OR NOR Logic Gate, 8-Pin SOIC
- RS Stock No.:
- 125-0021
- Mfr. Part No.:
- MC10EL01DG
- Manufacturer:
- onsemi
Subtotal (1 tube of 98 units)*
€508.13
(exc. VAT)
€625.04
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €5.185 | €508.13 |
*price indicative
- RS Stock No.:
- 125-0021
- Mfr. Part No.:
- MC10EL01DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | OR NOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Logic Family | ECL | |
| Input Type | ECL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 350ps | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 4.2V | |
| Height | 1.24mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | 10EL | |
| Maximum Supply Voltage | 5.7V | |
| Output Type | Differential | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function OR NOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 8 | ||
Logic Family ECL | ||
Input Type ECL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 350ps | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 4.2V | ||
Height 1.24mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series 10EL | ||
Maximum Supply Voltage 5.7V | ||
Output Type Differential | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
