Texas Instruments SN74LV08AD, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

€14.25

(exc. VAT)

€17.53

(inc. VAT)

RS Stock No.:
663-2662
Mfr. Part No.:
SN74LV08AD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LV

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-12mA

Maximum Propagation Delay Time @ Maximum CL

12.3 ns @ 3.3 V, 17.3 ns @ 2.5 V, 7.9 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

12mA

Minimum Operating Temperature

-40 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Maximum Operating Temperature

+85 °C

Width

3.91mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy