Toshiba 74HC08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 171-3377
- Mfr. Part No.:
- 74HC08D
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3377
- Mfr. Part No.:
- 74HC08D
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
The 74HC08D is a high speed CMOS 2-INPUT NAND SCHMITT TRIGGER GATE fabricated with silicon gateC2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74HC00D but the inputs have 25% VCC hysteresis and with its schmitt trigger inputs, the 74HC132D can be used as a line receiver for slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
High speed: tpd = 6 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Low power dissipation: ICC = 1.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
Related links
- onsemi MC14081BDG 14-Pin SOIC
- Texas Instruments SN74AHCT08D 14-Pin SOIC
- Texas Instruments SN74ALS09D 14-Pin SOIC
- Texas Instruments SN74LV08AD 14-Pin SOIC
- Texas Instruments SN74LS08D 14-Pin SOIC
- Nexperia 74HC08D 4 2-Input AND Logic Gate, 14-Pin SOIC
- Texas Instruments SN74HCT08PW 14-Pin TSSOP
- Texas Instruments SN74HC08PW 14-Pin TSSOP
