Texas Instruments SN74AHCT1G02DBVT 2-Input NOR Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 145-7465
- Mfr. Part No.:
- SN74AHCT1G02DBVT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7465
- Mfr. Part No.:
- SN74AHCT1G02DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | AHCT | |
| Input Type | TTL | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Width | 1.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Output Type | 3 State, Open Drain, Totem Pole | |
| Length | 3.05mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family AHCT | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage -0.5 V | ||
Maximum Low Level Output Current 8mA | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Width 1.75mm | ||
Maximum Operating Temperature +85 °C | ||
Output Type 3 State, Open Drain, Totem Pole | ||
Length 3.05mm | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments SN74LVC1G02DBVT 2-Input NOR Logic Gate, 5-Pin SOT-23
- onsemi NC7S02M5X 5-Pin SOT-23
- Toshiba 5-Pin SOT-553
- Toshiba TC7SZ02FE 5-Pin SOT-553
- DiodesZetex 74LVC1G02Z-7 5-Pin SOT-553
- DiodesZetex 74AHC1G02W5-7 5-Pin SOT-25
- DiodesZetex 74LVC1G02SE-7 5-Pin SOT-353
- DiodesZetex 74LVC1G02QW5-7 5-Pin SOT-25
