onsemi NC7S02M5X, 1 2-Input NOR Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 670-9750
- Mfr. Part No.:
- NC7S02M5X
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
In Stock
- 1,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.224 | €2.24 | - |
| 100 - 240 | €0.193 | €1.93 | 13% |
| 250 - 490 | €0.168 | €1.68 | 24% |
| 500 - 990 | €0.148 | €1.48 | 33% |
| 1000 + | €0.133 | €1.33 | 40% |
*price indicative
- RS Stock No.:
- 670-9750
- Mfr. Part No.:
- NC7S02M5X
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | TinyLogic HS | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 21ns | |
| Maximum High Level Output Current | -2.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Length | 3mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 2.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family TinyLogic HS | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 21ns | ||
Maximum High Level Output Current -2.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Length 3mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 2.6mA | ||
Automotive Standard No | ||
TinyLogic HS, Fairchild Semiconductor
Advanced High-Speed and Low Power CMOS Logic
Operating Voltage 2.0 to 6.0
ESD Protection Diodes
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 Terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused Gates
HS and HST family intended for 5V or very low speed applications
UHS family Ideal for high speed, low voltage operation
ULP family Ideal for extremely high speed low voltage operation
ULPA family Ideal for low power consumption, low voltage operation
Related links
- onsemi NC7S02M5X 5-Pin SOT-23
- Texas Instruments SN74AHCT1G02DBVT 2-Input NOR Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74LVC1G02DBVT 2-Input NOR Logic Gate, 5-Pin SOT-23
- Toshiba 5-Pin SOT-553
- Toshiba TC7SZ02FE 5-Pin SOT-553
- DiodesZetex 74LVC1G02Z-7 5-Pin SOT-553
- DiodesZetex 74AHC1G02W5-7 5-Pin SOT-25
- DiodesZetex 74LVC1G02SE-7 5-Pin SOT-353
