Toshiba TC7SZ02FE, 1 2-Input NOR Logic Gate, 5-Pin SOT-553

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
171-3181
Mfr. Part No.:
TC7SZ02FE
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NOR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-553

Pin Count

5

Logic Family

CMOS

Input Type

CMOS

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ CL

5ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Length

1.6mm

Height

550μm

Minimum Supply Voltage

1.65V

Maximum Low Level Output Current

32mA

Output Type

CMOS

Automotive Standard

AEC-Q100

Inverter

Wide operating temperature range: Topr = -40 to 125 (Note 2)

High output current: ±24 mA (min) at VCC = 3.0 V

Super high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pF

Operation voltage range: VCC = 1.65 to 5.5 V

5.5 V tolerant inputs

5.5 V power down protection output

Matches the performance of TC74LCX series when operated at 3.3 V VCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy