Nexperia 74HC02PW,112, 4 2-Input NOR Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 146-0846
- Mfr. Part No.:
- 74HC02PW,112
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0846
- Mfr. Part No.:
- 74HC02PW,112
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Logic Function | NOR | |
| Schmitt Trigger Input | No | |
| Product Type | Logic Gate | |
| Pin Count | 14 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Input Type | CMOS | |
| Length | 5.1 mm | |
| Logic Family | HC | |
| Maximum High Level Output Current | -5.2 mA | |
| Maximum Low Level Output Current | 5.2 mA | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Propagation Delay Time @ CL | 23 ns | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Width | 4.5 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Logic Function NOR | ||
Schmitt Trigger Input No | ||
Product Type Logic Gate | ||
Pin Count 14 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Height 950 μm | ||
Input Type CMOS | ||
Length 5.1 mm | ||
Logic Family HC | ||
Maximum High Level Output Current -5.2 mA | ||
Maximum Low Level Output Current 5.2 mA | ||
Maximum Operating Temperature 125 °C | ||
Maximum Propagation Delay Time @ CL 23 ns | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Width 4.5 mm | ||
- COO (Country of Origin):
- TH
74HC Family Logic Gates, Nexperia
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MC74HC02ADTR2G 14-Pin TSSOP
- onsemi MC74VHC02DTR2G 14-Pin TSSOP
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74LVC08AD 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74LVC32AD 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74LV08D 4 2-Input AND Logic Gate, 14-Pin SOIC
- Nexperia 74HC02D-Q100 4 2-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC02D 4 2-Input NOR Logic Gate, 14-Pin SOIC
