Nexperia 74LVC08AD,112, 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SO
- RS Stock No.:
- 181-7349
- Mfr. Part No.:
- 74LVC08AD,112
- Manufacturer:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-7349
- Mfr. Part No.:
- 74LVC08AD,112
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SO | |
| Pin Count | 14 | |
| Logic Family | 74LVC | |
| Input Type | TTL, CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Height | 1.45mm | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SO | ||
Pin Count 14 | ||
Logic Family 74LVC | ||
Input Type TTL, CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Height 1.45mm | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Over voltage tolerant options
Low input threshold options
CMOS low power
Cell phone
Computing
STB
LCD TV
Industrial controllers
The 74LVC08A provides four 2-input AND gates. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.
6 V tolerant inputs for interfacing with 5 V logic
Wide supply voltage range from 1.2 to 3.6 V
CMOS low power consumption
Direct interface with TTL levels
Specified from -40 °C to +85 °C and -40 °C to +125 °C
Related links
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74LVC32AD 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin SO
- Texas Instruments CD74HCT21M96 14-Pin SOIC
- DiodesZetex 74AHC08S14-13 14-Pin SOIC
- Texas Instruments SN74HC7001DT 14-Pin SOIC
- DiodesZetex 74HC08T14-13 14-Pin TSSOP
- DiodesZetex 74HCT08S14-13 14-Pin SOIC
- DiodesZetex 74HC08S14-13 14-Pin SOIC
