Nexperia 74LVC02APW,118, 4 2-Input NOR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 152-5555
- Mfr. Part No.:
- 74LVC02APW,118
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 150 more to save €3.60
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.30
(exc. VAT)
€6.50
(inc. VAT)
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.106 | €5.30 | - |
| 150 - 250 | €0.082 | €4.10 | €3.60 |
| 300 - 550 | €0.08 | €4.00 | €7.80 |
| 600 - 1200 | €0.079 | €3.95 | €16.20 |
| 1250 + | €0.078 | €3.90 | €35.00 |
*price indicative
- RS Stock No.:
- 152-5555
- Mfr. Part No.:
- 74LVC02APW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | NOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 3.6V | |
| Height | 950μm | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function NOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 3.6V | ||
Height 950μm | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
Quad 2-input NOR gate, The 74LVC02A provides four 2-input NOR gates. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.
6 V tolerant inputs for interfacing with 5 V logic
Wide supply voltage range from 1.2 V to 3.6 V
CMOS low power consumption
Direct Interface with TTL levels
Related links
- Nexperia 74LVC02APW 4 2-Input NOR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC00APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC32APW 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC125APW 4 4-Input Buffer & Line Driver Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- onsemi MC74AC02DG 14-Pin SOIC
- Texas Instruments SN74HC7002N 14-Pin PDIP
- Nexperia 74AUP1G02GW 1 2-Input NOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
