Nexperia 74LVC32APW,118, 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 170-5345
- Mfr. Part No.:
- 74LVC32APW,118
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 150 more to save €5.85
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.75
(exc. VAT)
€10.75
(inc. VAT)
Limited stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.175 | €8.75 | - |
| 150 - 250 | €0.136 | €6.80 | €5.85 |
| 300 - 550 | €0.132 | €6.60 | €12.90 |
| 600 - 1200 | €0.129 | €6.45 | €27.60 |
| 1250 + | €0.126 | €6.30 | €61.25 |
*price indicative
- RS Stock No.:
- 170-5345
- Mfr. Part No.:
- 74LVC32APW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74LVC | |
| Input Type | TTL | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 3.6V | |
| Height | 950μm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74LVC | ||
Input Type TTL | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 3.6V | ||
Height 950μm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.2V | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Part of a comprehensive portfolio of logic families and functions, our OR Gates are Ideal for control / glue logic, PCB miniaturization and routing simplification.
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Cell phone
Computing
STB
LCD TV
Industrial controllers
The 74LVC32A provides four 2-input OR gates. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.
6 V tolerant inputs for interfacing with 5 V logic
Wide supply voltage range from 1.2 to 3.6 V
CMOS low power consumption
Direct Interface with TTL levels
Specified from -40 °C to +85 °C and -40 °C to +125 °C
Related links
- Nexperia 74LVC32APW 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC00APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC02APW 4 2-Input NOR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC132APW 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- Nexperia 74LVC125APW 4 4-Input Buffer & Line Driver Schmitt Trigger Input Logic Gate, 14-Pin TSSOP
- DiodesZetex 74HC32T14-13 14-Pin TSSOP
- Nexperia 74LVC32AD 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin SO
- Texas Instruments SN74HC7032D 14-Pin SOIC
