Nexperia 74AUP2G08DC,125, 2 2-Input AND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- RS Stock No.:
- 153-2935
- Mfr. Part No.:
- 74AUP2G08DC,125
- Manufacturer:
- Nexperia
Add 250 more to save €1.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.75
(exc. VAT)
€7.00
(inc. VAT)
- Shipping from 12 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.23 | €5.75 | - |
| 250 - 600 | €0.223 | €5.58 | €1.75 |
| 625 - 1225 | €0.218 | €5.45 | €7.50 |
| 1250 - 2475 | €0.212 | €5.30 | €22.50 |
| 2500 + | €0.206 | €5.15 | €60.00 |
*price indicative
- RS Stock No.:
- 153-2935
- Mfr. Part No.:
- 74AUP2G08DC,125
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 2 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Logic Family | AUP | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 8.3ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Minimum Supply Voltage | 800mV | |
| Length | 2.1mm | |
| Maximum Supply Voltage | 3.6V | |
| Series | 74AUP2G | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 4mA | |
| Output Type | ECL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Logic Family AUP | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 8.3ns | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Minimum Supply Voltage 800mV | ||
Length 2.1mm | ||
Maximum Supply Voltage 3.6V | ||
Series 74AUP2G | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 4mA | ||
Output Type ECL | ||
Automotive Standard No | ||
Related links
- Nexperia 74AUP2G08DC 2 2-Input AND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- Texas Instruments SN74LVC2G132DCUT 2-Input NAND Schmitt Trigger Input Logic Gate, 8-Pin VSSOP
- Nexperia 74LVC08AD 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74AUP1T08GW-Q100H 2-Input AND Schmitt Trigger Input Logic Gate, 5-Pin TSSOP-5
- Texas Instruments CD74HCT21M96 14-Pin SOIC
- DiodesZetex 74AHC1G09QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC08S14-13 14-Pin SOIC
- Texas Instruments SN74HC7001DT 14-Pin SOIC
