Texas Instruments CD74HC08M96, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 162-6937
- Mfr. Part No.:
- CD74HC08M96
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€420.00
(exc. VAT)
€517.50
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.168 | €420.00 |
*price indicative
- RS Stock No.:
- 162-6937
- Mfr. Part No.:
- CD74HC08M96
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 33ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 6V | |
| Series | CD74 | |
| Length | 8.65mm | |
| Height | 1.58mm | |
| Minimum Supply Voltage | 2V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 33ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 6V | ||
Series CD74 | ||
Length 8.65mm | ||
Height 1.58mm | ||
Minimum Supply Voltage 2V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments CD74HC08M96 14-Pin SOIC
- Texas Instruments 14-Pin SOIC
- Texas Instruments SN74HC08DR 14-Pin SOIC
- Texas Instruments SN74HCT08DR 14-Pin SOIC
- Texas Instruments CD4081BM 14-Pin SOIC
- Texas Instruments SN74LS08D 14-Pin SOIC
- Texas Instruments SN74HC08D 14-Pin SOIC
- Texas Instruments SN74AHCT08D 14-Pin SOIC
