onsemi MC14001BDR2G, 4 2-Input NOR Logic Gate, 14-Pin SOIC

Subtotal (1 reel of 2500 units)*

€572.50

(exc. VAT)

€705.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.229€572.50

*price indicative

RS Stock No.:
162-9388
Mfr. Part No.:
MC14001BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Logic Gate

Logic Function

NOR

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Input Type

CMOS

Maximum Propagation Delay Time @ CL

80ns

Minimum Operating Temperature

-55°C

Maximum High Level Output Current

-4.2mA

Maximum Operating Temperature

125°C

Series

MC14001B

Minimum Supply Voltage

500mV

Maximum Supply Voltage

18V

Height

1.5mm

Standards/Approvals

No

Length

8.75mm

Maximum Low Level Output Current

4.2mA

Automotive Standard

AEC-Q100

Output Type

Buffer

4000 Series Logic Gates, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy