onsemi, 4 2-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 518-8616
- Mfr. Part No.:
- MC14001BDG
- Manufacturer:
- onsemi
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€0.46
(exc. VAT)
€0.57
(inc. VAT)
- 1 unit(s) shipping from 26 November 2026
- Plus 110 unit(s) shipping from 16 December 2026
- Plus 220 unit(s) shipping from 03 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.46 | - |
| 10 + | €0.40 | 13% |
*price indicative
- RS Stock No.:
- 518-8616
- Mfr. Part No.:
- MC14001BDG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 80ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 500mV | |
| Series | MC14001B | |
| Maximum Supply Voltage | 18V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Buffer | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 80ns | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Operating Temperature 125°C | ||
Length 8.75mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 500mV | ||
Series MC14001B | ||
Maximum Supply Voltage 18V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard AEC-Q100 | ||
Output Type Buffer | ||
