onsemi MM74HC02M, 4 2-Input NOR Logic Gate, 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 55 units)*

€19.63

(exc. VAT)

€24.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
55 - 495€0.357€19.64
550 - 1045€0.307€16.89
1100 +€0.266€14.63

*price indicative

Packaging Options:
RS Stock No.:
761-3555
Mfr. Part No.:
MM74HC02M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NOR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum High Level Output Current

5.2mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

23ns

Maximum Operating Temperature

85°C

Height

1.5mm

Series

74HC

Maximum Supply Voltage

6V

Standards/Approvals

No

Length

8.75mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

5.2mA

Output Type

LSTTL

Automotive Standard

No

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy