onsemi MC10EP08DTG, 1 2-Input XOR/XNOR Logic Gate, 8-Pin TSSOP
- RS Stock No.:
- 163-0001
- Mfr. Part No.:
- MC10EP08DTG
- Manufacturer:
- onsemi
Subtotal (1 tube of 100 units)*
€515.00
(exc. VAT)
€633.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €5.15 | €515.00 |
*price indicative
- RS Stock No.:
- 163-0001
- Mfr. Part No.:
- MC10EP08DTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | XOR/XNOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Logic Family | ECL | |
| Input Type | ECL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 320ps | |
| Maximum Operating Temperature | 85°C | |
| Series | 10EP | |
| Minimum Supply Voltage | 3V | |
| Height | 950μm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Output Type | ECL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function XOR/XNOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Logic Family ECL | ||
Input Type ECL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 320ps | ||
Maximum Operating Temperature 85°C | ||
Series 10EP | ||
Minimum Supply Voltage 3V | ||
Height 950μm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Output Type ECL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
ECL (Emitter Coupled Logic) Logic
Related links
- onsemi MC10EP08DTG 8-Pin TSSOP
- onsemi MC10EP08DG 8-Pin SOIC
- Texas Instruments SN74LVC2G86DCUR 8-Pin VSSOP
- onsemi MC100EP05DTG NAND Logic Gate, 8-Pin TSSOP
- Nexperia 74LVC2G32DP 2 2-Input OR Logic Gate, 8-Pin TSSOP
- Nexperia 74AHC2G08DP 2 2-Input AND Logic Gate, 8-Pin TSSOP
- onsemi MC100EP01DTG 8-Pin TSSOP
- Nexperia HEF4077BT Quad 2-Input XNOR Logic Gate, 14-Pin SOIC
