onsemi MC100EP05DTG, 1 2-Input AND, NAND Logic Gate, 8-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.90
10 +€8.53

*price indicative

Packaging Options:
RS Stock No.:
806-2592
Mfr. Part No.:
MC100EP05DTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND, NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

8

Logic Family

EP

Input Type

ECL

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

320ps

Maximum Operating Temperature

85°C

Length

3.1mm

Height

950μm

Minimum Supply Voltage

-3V

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Series

100EP

Maximum Low Level Output Current

500nA

Automotive Standard

No

Output Type

ECL

ECL Logic Gates, ON Semiconductor


Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy