onsemi 74AC08SCX, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 761-3482
- Mfr. Part No.:
- 74AC08SCX
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €3.10
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.226 | €5.65 | - |
| 100 - 225 | €0.195 | €4.88 | €3.10 |
| 250 - 475 | €0.168 | €4.20 | €14.50 |
| 500 - 975 | €0.148 | €3.70 | €39.00 |
| 1000 + | €0.136 | €3.40 | €90.00 |
*price indicative
- RS Stock No.:
- 761-3482
- Mfr. Part No.:
- 74AC08SCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AC | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
