onsemi MC14093BDR2G, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 170-3419
- Mfr. Part No.:
- MC14093BDR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€495.00
(exc. VAT)
€610.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.198 | €495.00 |
*price indicative
- RS Stock No.:
- 170-3419
- Mfr. Part No.:
- MC14093BDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ CL | 80ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ CL 80ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Height 1.5mm | ||
Length 8.75mm | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard AEC-Q100 | ||
4000 Series Logic Gates, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- onsemi MC14093BDR2G 14-Pin SOIC
- onsemi MC14093BDG 14-Pin SOIC
- DiodesZetex 74AHC00S14-13 14-Pin SOIC
- Toshiba 74HC132D 14-Pin SOIC
- DiodesZetex 74HC00S14-13 14-Pin SOIC
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- DiodesZetex 74HCT00S14-13 14-Pin SOIC
- Texas Instruments CD4093BM 14-Pin SOIC
