Nexperia 74LVC32APW,118, 4 2-Input OR Schmitt Trigger Input Logic Gate, 14-Pin TSSOP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-4840
Mfr. Part No.:
74LVC32APW,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Logic Gate

Logic Function

OR

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

74LVC

Input Type

TTL

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ CL

5ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.2V

Height

950μm

Length

5.1mm

Maximum Low Level Output Current

24mA

Automotive Standard

No

COO (Country of Origin):
CN
Part of a comprehensive portfolio of logic families and functions, our OR Gates are Ideal for control / glue logic, PCB miniaturization and routing simplification.

Mixed 5 V and 3.3 V applications

Reduce time to market for complex designs

Save board space

Open-drain output options

Improved signal integrity for complex layouts

Wide supply voltage range

Low propagation delay

Overvoltage tolerant options

Low input threshold options

CMOS low power

Cell phone

Computing

STB

LCD TV

Industrial controllers

The 74LVC32A provides four 2-input OR gates. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.

6 V tolerant inputs for interfacing with 5 V logic

Wide supply voltage range from 1.2 to 3.6 V

CMOS low power consumption

Direct Interface with TTL levels

Specified from -40 °C to +85 °C and -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy