Toshiba 74HC00D, 4 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 171-3372
- Mfr. Part No.:
- 74HC00D
- Manufacturer:
- Toshiba
Subtotal (1 reel of 2500 units)*
€367.50
(exc. VAT)
€452.50
(inc. VAT)
- Plus 2,500 unit(s) shipping from 02 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.147 | €367.50 |
*price indicative
- RS Stock No.:
- 171-3372
- Mfr. Part No.:
- 74HC00D
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 125°C | |
| Series | 74HC | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Height | 1.38mm | |
| Length | 8.95mm | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | CMOS, Buffer | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 125°C | ||
Series 74HC | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Height 1.38mm | ||
Length 8.95mm | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type CMOS, Buffer | ||
