Toshiba 74HC00D, 4 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 171-3425
- Mfr. Part No.:
- 74HC00D
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€15.90
(exc. VAT)
€19.55
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 3,550 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | €0.318 | €15.90 |
| 150 - 450 | €0.282 | €14.10 |
| 500 - 950 | €0.255 | €12.75 |
| 1000 + | €0.232 | €11.60 |
*price indicative
- RS Stock No.:
- 171-3425
- Mfr. Part No.:
- 74HC00D
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 6V | |
| Series | 74HC | |
| Standards/Approvals | No | |
| Length | 8.95mm | |
| Height | 1.38mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | CMOS, Buffer | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 6V | ||
Series 74HC | ||
Standards/Approvals No | ||
Length 8.95mm | ||
Height 1.38mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type CMOS, Buffer | ||
Automotive Standard No | ||
The 74HC00D is a high speed CMOS 2-INPUT NAND SCHMITT TRIGGER GATE fabricated with silicon gateC2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74HC00D but the inputs have 25% VCC hysteresis and with its schmitt trigger inputs, the 74HC132D can be used as a line receiver for slow input signals. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
High speed: tpd = 6 ns (typ.) at VCC = 5 V
Low power dissipation: ICC = 1.0 μA (max) Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V
