onsemi MC14572UBDG, 6 NOR Logic Gate, 16-Pin SOIC
- RS Stock No.:
- 186-7279
- Mfr. Part No.:
- MC14572UBDG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (48 units, in tubes of 48)*
€19.68
(exc. VAT)
€24.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 48 - 1152 | €0.41 | €19.68 |
| 1200 - 2352 | €0.266 | €12.77 |
| 2400 - 4752 | €0.259 | €12.43 |
| 4800 - 9552 | €0.253 | €12.14 |
| 9600 + | €0.246 | €11.81 |
*price indicative
- RS Stock No.:
- 186-7279
- Mfr. Part No.:
- MC14572UBDG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 6 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -1.1mA | |
| Maximum Propagation Delay Time @ CL | 80ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 18V dc | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Low Level Output Current | 2.4mA | |
| Output Type | TTL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 6 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 16 | ||
Input Type CMOS | ||
Maximum High Level Output Current -1.1mA | ||
Maximum Propagation Delay Time @ CL 80ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 18V dc | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 3V dc | ||
Maximum Low Level Output Current 2.4mA | ||
Output Type TTL | ||
Automotive Standard AEC-Q100 | ||
The MC14572UB hex functional gate is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These complementary MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired. The chip contains four inverters, one NOR gate and one NAND gate.
Diode Protection on All Inputs
Single Supply Operation
Supply Voltage Range = 3.0 Vdc to 18 Vdc
NOR Input Pin Adjacent to VSS Pin to Simplify Use As An Inverter
NAND Input Pin Adjacent to VDD Pin to Simplify Use As An Inverter
NOR Output Pin Adjacent to Inverter Input Pin For OR Application
NAND Output Pin Adjacent to Inverter Input Pin For AND Application
Capable of Driving Two Low-power TTL Loads or One Low-Power Schottky TTL Load over the Rated Temperature Range
Related links
- onsemi MC14572UBDG 16-Pin SOIC
- onsemi 4-Input Multiplexer Logic Gate, 16-Pin SOIC
- onsemi 16-Pin SOIC
- onsemi MC74ACT153DG 4-Input Multiplexer Logic Gate, 16-Pin SOIC
- onsemi MC14572UBDR2G 16-Pin SOIC
- onsemi MC100EL57DG 16-Pin SOIC
- DiodesZetex 7-Input Logic Gate, 16-Pin SOIC
- DiodesZetex ULN2003V12S16-13 7-Input Logic Gate, 16-Pin SOIC
