onsemi MC100EL01DG, 1 4-Input OR NOR Logic Gate, 8-Pin SOIC
- RS Stock No.:
- 186-8347
- Mfr. Part No.:
- MC100EL01DG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save €21.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€15.18
(exc. VAT)
€18.68
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €7.59 | €15.18 | - |
| 20 + | €6.54 | €13.08 | €21.00 |
*price indicative
- RS Stock No.:
- 186-8347
- Mfr. Part No.:
- MC100EL01DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | OR NOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Logic Family | ECL | |
| Input Type | ECL | |
| Maximum Propagation Delay Time @ CL | 350ps | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.7V | |
| Series | 100EL | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Minimum Supply Voltage | 4.2V | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Output Type | ECL | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function OR NOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 4 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 8 | ||
Logic Family ECL | ||
Input Type ECL | ||
Maximum Propagation Delay Time @ CL 350ps | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.7V | ||
Series 100EL | ||
Standards/Approvals No | ||
Length 5mm | ||
Minimum Supply Voltage 4.2V | ||
Height 1.5mm | ||
Automotive Standard No | ||
Output Type ECL | ||
The MC10EL/100EL01 is a 4-input OR/NOR gate. The device is functionally equivalent to the E101 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E101 the EL01 is ideally suited for those applications which require the ultimate in AC performance. The 100 series contains temperature compensation.
230ps Propagation Delay
ESD Protection: > 1 KV HBM, > 100 V MM
PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V
NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
Internal Input Pulldown Resistors
Moisture Sensitivity Level 1
Transistor Count = 46 devices
