DiodesZetex 74LVC1G17QW5-7, 1 1-Input Buffer Schmitt Trigger Input Logic Gate, 5-Pin SOT-25

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€9.90

(exc. VAT)

€12.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€0.099€9.90
200 - 200€0.097€9.70
300 - 400€0.095€9.50
500 - 900€0.088€8.80
1000 +€0.079€7.90

*price indicative

Packaging Options:
RS Stock No.:
213-9005
Mfr. Part No.:
74LVC1G17QW5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Logic Gate

Logic Function

Buffer

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

SOT-25

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

6.5ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

125°C

Height

1.15mm

Length

3.1mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.65V

Maximum Low Level Output Current

32mA

Automotive Standard

AEC-Q100

Output Type

Push Pull

The DiodesZetex 74LVC1G17Q series is an automotive-compliant, single 1-input Schmitt trigger buffer with a standard push-pull output. It is for automotive applications requiring specific change control.

Ambient temperature operation -40°C to +125°C

ESD protection tested per AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy