DiodesZetex 74AHCT1G126QSE-7, 1 1-Input Buffer Schmitt Trigger Input Buffer, 5-Pin SOT-323

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€12.00

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.24€12.00
100 - 200€0.129€6.45
250 - 450€0.125€6.25
500 - 950€0.108€5.40
1000 +€0.105€5.25

*price indicative

Packaging Options:
RS Stock No.:
222-2732
Mfr. Part No.:
74AHCT1G126QSE-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

Buffer

Product Type

Buffer

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

SOT-323

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ CL

11ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

4.5V

Length

2.2mm

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Height

1mm

Maximum Low Level Output Current

8mA

Output Type

3 State

Automotive Standard

AEC-Q100

The DiodesZetex single buffer gate with 3-state output is an automotive compliant, single non-inverting buffer/bus driver with a 3-state output. The output enters a high impedance state when a LOW-level is applied to the output enable (OE) pin.

Grade 1 ambient temperature operation, ranges from -40°c to +125°c

Inputs not limited by vcc

Balanced propagation delays

Balanced drive capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy